
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 185 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 600W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,04000 Kč | 350,04 Kč |
| 30 | 215,17367 Kč | 6 455,21 Kč |
| 120 | 185,64158 Kč | 22 276,99 Kč |
| 510 | 172,13090 Kč | 87 786,76 Kč |
| Unit Price without VAT: | 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 423,54840 Kč |

