N-Channel 250 V 82A (Tc) 500W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ82N25P

DigiKey Part Number
IXTQ82N25P-ND
Manufacturer
Manufacturer Product Number
IXTQ82N25P
Description
MOSFET N-CH 250V 82A TO3P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 82A (Tc) 500W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
142 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 41A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1254,50000 Kč254,50 Kč
30152,11667 Kč4 563,50 Kč
120129,68017 Kč15 561,62 Kč
510113,70665 Kč57 990,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,50000 Kč
Unit Price with VAT:307,94500 Kč