
IRF7842TRPBF | |
|---|---|
DigiKey Part Number | IRF7842PBFTR-ND - Tape & Reel (TR) IRF7842PBFCT-ND - Cut Tape (CT) IRF7842PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7842TRPBF |
Description | MOSFET N-CH 40V 18A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 100 | 17,14700 Kč | 1 714,70 Kč |
| 500 | 13,55000 Kč | 6 775,00 Kč |
| 1 000 | 12,39281 Kč | 12 392,81 Kč |
| 2 000 | 11,56570 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,60121 Kč | 42 404,84 Kč |
| 8 000 | 9,91339 Kč | 79 307,12 Kč |
| 12 000 | 9,56317 Kč | 114 758,04 Kč |
| 20 000 | 9,44910 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |














