Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4080TASA+

DigiKey Part Number
MAX4080TASA+-ND
Manufacturer
Manufacturer Product Number
MAX4080TASA+
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4080TASA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
75µA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tube
Voltage - Supply Span (Max)
76 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
250 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4080TASA+Analog Devices Inc./Maxim Integrated1 531MAX4080TASA+-ND96,14000 KčDirect
In-Stock: 1 531
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
1072,97300 Kč729,73 Kč
2567,17960 Kč1 679,49 Kč
10060,81050 Kč6 081,05 Kč
30057,25740 Kč17 177,22 Kč
50055,94362 Kč27 971,81 Kč
1 00054,43661 Kč54 436,61 Kč
2 50052,84592 Kč132 114,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč