CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2330AIDGKR

DigiKey Part Number
296-31701-2-ND - Tape & Reel (TR)
296-31701-1-ND - Cut Tape (CT)
296-31701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2330AIDGKR
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2330AIDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
21µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-VSSOP
Current - Input Bias
200 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8506ARMZAnalog Devices Inc.500AD8506ARMZ-ND62,99000 KčSimilar
AD8607ARMZAnalog Devices Inc.189505-AD8607ARMZ-ND89,66000 KčSimilar
AD8607ARMZ-REELAnalog Devices Inc.11 355AD8607ARMZ-REELCT-ND89,66000 KčSimilar
AD8617ARMZAnalog Devices Inc.3 423505-AD8617ARMZ-ND59,42000 KčSimilar
AD8617ARMZ-REELAnalog Devices Inc.1 897AD8617ARMZ-REELCT-ND59,42000 KčSimilar
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1046,80500 Kč468,05 Kč
2542,85280 Kč1 071,32 Kč
10038,50400 Kč3 850,40 Kč
25036,42900 Kč9 107,25 Kč
50035,75708 Kč17 878,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,06379 Kč82 659,47 Kč
5 00032,40920 Kč162 046,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč