


STB11NK40ZT4 | |
|---|---|
DigiKey Part Number | 497-7930-2-ND - Tape & Reel (TR) 497-7930-1-ND - Cut Tape (CT) 497-7930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB11NK40ZT4 |
Description | MOSFET N-CH 400V 9A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 9A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB11NK40ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF730ASPBF | Vishay Siliconix | 329 | IRF730ASPBF-ND | 67,82000 Kč | Similar |
| IRF730ASTRLPBF | Vishay Siliconix | 790 | IRF730ASTRLPBFCT-ND | 67,82000 Kč | Similar |
| IRF730STRLPBF | Vishay Siliconix | 643 | IRF730STRLPBFCT-ND | 69,92000 Kč | Similar |
| IRF740ASPBF | Vishay Siliconix | 2 440 | IRF740ASPBF-ND | 87,56000 Kč | Similar |
| IRF740SPBF | Vishay Siliconix | 3 228 | IRF740SPBF-ND | 84,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 46,61600 Kč | 466,16 Kč |
| 100 | 32,32430 Kč | 3 232,43 Kč |
| 500 | 26,22020 Kč | 13 110,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,25920 Kč | 24 259,20 Kč |
| 2 000 | 22,61033 Kč | 45 220,66 Kč |
| 3 000 | 21,77094 Kč | 65 312,82 Kč |
| 5 000 | 20,91926 Kč | 104 596,30 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |







