Diode 75 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS-E3-18

DigiKey Part Number
1N4148WS-E3-18GITR-ND - Tape & Reel (TR)
1N4148WS-E3-18GICT-ND - Cut Tape (CT)
1N4148WS-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-E3-18
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,74600 Kč47,46 Kč
1002,97540 Kč297,54 Kč
5002,20396 Kč1 101,98 Kč
1 0001,95428 Kč1 954,28 Kč
2 0001,74389 Kč3 487,78 Kč
5 0001,51551 Kč7 577,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,37417 Kč13 741,70 Kč
20 0001,25522 Kč25 104,40 Kč
30 0001,19460 Kč35 838,00 Kč
50 0001,12648 Kč56 324,00 Kč
70 0001,08614 Kč76 029,80 Kč
100 0001,04693 Kč104 693,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč