


IRF740ASPBF | |
|---|---|
DigiKey Part Number | IRF740ASPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF740ASPBF |
Description | MOSFET N-CH 400V 10A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 10A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 550mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 50 | 44,47800 Kč | 2 223,90 Kč |
| 100 | 40,30360 Kč | 4 030,36 Kč |
| 500 | 32,99332 Kč | 16 496,66 Kč |
| 1 000 | 30,64469 Kč | 30 644,69 Kč |
| 2 000 | 28,67088 Kč | 57 341,76 Kč |
| 5 000 | 27,45018 Kč | 137 250,90 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


