IRF740ASTRLPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 278
Unit Price: 129,98000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 124,31000 Kč
Datasheet

Similar


IXYS
In Stock: 641
Unit Price: 261,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 944
Unit Price: 71,60000 Kč
Datasheet
N-Channel 400 V 10A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 10A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF740ASTRLPBF

DigiKey Part Number
IRF740ASTRLPBFTR-ND - Tape & Reel (TR)
IRF740ASTRLPBFCT-ND - Cut Tape (CT)
IRF740ASTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF740ASTRLPBF
Description
MOSFET N-CH 400V 10A D2PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 10A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1030 pF @ 25 V
FET Type
Power Dissipation (Max)
125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
550mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQB11N40CTMonsemi0FQB11N40CTMTR-ND0,00000 KčSimilar
IXFA12N50PIXYS278IXFA12N50P-ND129,98000 KčSimilar
IXTA12N50PIXYS0238-IXTA12N50P-ND124,31000 KčSimilar
IXTA6N50D2IXYS641238-IXTA6N50D2-ND261,01000 KčSimilar
STB11NK40ZT4STMicroelectronics944497-7930-1-ND71,60000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1055,43500 Kč554,35 Kč
10038,82740 Kč3 882,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80030,14761 Kč24 118,09 Kč
1 60028,12262 Kč44 996,19 Kč
2 40027,09136 Kč65 019,26 Kč
4 00026,22125 Kč104 885,00 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč