Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1830 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB12N50TM | onsemi | 505 | FDB12N50TMCT-ND | 68,66000 Kč | Similar |
| FQB10N50CFTM-WS | onsemi | 0 | FQB10N50CFTM-WSTR-ND | 0,00000 Kč | Similar |
| IRF740ASTRLPBF | Vishay Siliconix | 0 | IRF740ASTRLPBFCT-ND | 84,62000 Kč | Similar |
| IRF740STRLPBF | Vishay Siliconix | 4 620 | IRF740STRLPBFCT-ND | 84,62000 Kč | Similar |
| R5011FNJTL | Rohm Semiconductor | 0 | 846-R5011FNJTLTR-ND | 19,89644 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 50 | 65,17780 Kč | 3 258,89 Kč |
| 100 | 59,46420 Kč | 5 946,42 Kč |
| 500 | 49,45700 Kč | 24 728,50 Kč |
| 1 000 | 46,24432 Kč | 46 244,32 Kč |
| 2 000 | 44,04593 Kč | 88 091,86 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |







