


STB14NK50ZT4 | |
|---|---|
DigiKey Part Number | 497-12534-2-ND - Tape & Reel (TR) 497-12534-1-ND - Cut Tape (CT) 497-12534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB14NK50ZT4 |
Description | MOSFET N-CH 500V 14A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB14NK50ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB15N50 | onsemi | 1 245 | FDB15N50CT-ND | 109,82000 Kč | Similar |
| IXFA12N50P | IXYS | 278 | IXFA12N50P-ND | 129,98000 Kč | Similar |
| IXFA16N50P | IXYS | 0 | IXFA16N50P-ND | 69,76377 Kč | Similar |
| IXTA16N50P | IXYS | 0 | IXTA16N50P-ND | 65,88963 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 78,21800 Kč | 782,18 Kč |
| 100 | 55,89040 Kč | 5 589,04 Kč |
| 500 | 50,02480 Kč | 25 012,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,31131 Kč | 43 311,31 Kč |
| 2 000 | 40,86998 Kč | 81 739,96 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |

