Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB14N50 | Alpha & Omega Semiconductor Inc. | 0 | 785-1178-1-ND | 62,78000 Kč | Similar |
| R5016FNJTL | Rohm Semiconductor | 0 | 846-R5016FNJTLTR-ND | 45,53038 Kč | Similar |
| SIHB16N50C-E3 | Vishay Siliconix | 0 | 742-SIHB16N50C-E3-ND | 60,89420 Kč | Similar |
| STB11NK50ZT4 | STMicroelectronics | 161 | 497-2451-1-ND | 94,28000 Kč | Similar |
| STB12NM50T4 | STMicroelectronics | 957 | 497-STB12NM50T4CT-ND | 123,47000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 65,88963 Kč | 19 766,89 Kč |
| Unit Price without VAT: | 65,88963 Kč |
|---|---|
| Unit Price with VAT: | 79,72645 Kč |






