


STB12NM50T4 | |
|---|---|
DigiKey Part Number | 497-STB12NM50T4TR-ND - Tape & Reel (TR) 497-STB12NM50T4CT-ND - Cut Tape (CT) 497-STB12NM50T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB12NM50T4 |
Description | MOSFET N-CH 550V 12A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 12A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB12NM50T4 Models |
Category | Vgs(th) (Max) @ Id 5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA16N50P | IXYS | 0 | IXFA16N50P-ND | 69,76377 Kč | Similar |
| IXTA16N50P | IXYS | 0 | IXTA16N50P-ND | 65,88963 Kč | Similar |
| R6012JNJGTL | Rohm Semiconductor | 1 259 | R6012JNJGTLCT-ND | 99,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 82,37500 Kč | 823,75 Kč |
| 100 | 59,04430 Kč | 5 904,43 Kč |
| 500 | 53,45292 Kč | 26 726,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,09530 Kč | 45 095,30 Kč |
| 2 000 | 42,79918 Kč | 85 598,36 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |

