Similar
Similar
Similar
Similar
Similar

R5016FNJTL | |
|---|---|
DigiKey Part Number | 846-R5016FNJTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5016FNJTL |
Description | MOSFET N-CH 500V 16A LPT |
Customer Reference | |
Detailed Description | N-Channel 500 V 16A (Tc) 255W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R5016FNJTL Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
FET Type | Power Dissipation (Max) 255W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 325mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6020ENJTL | Rohm Semiconductor | 478 | R6020ENJTLCT-ND | 84,83000 Kč | Similar |
| FDB15N50 | onsemi | 1 245 | FDB15N50CT-ND | 109,82000 Kč | Similar |
| IXFA16N50P | IXYS | 0 | IXFA16N50P-ND | 69,76377 Kč | Similar |
| IXFA16N50P3 | IXYS | 0 | IXFA16N50P3-ND | 73,64700 Kč | Similar |
| IXFA20N50P3 | IXYS | 0 | IXFA20N50P3-ND | 73,08773 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,53038 Kč | 45 530,38 Kč |
| Unit Price without VAT: | 45,53038 Kč |
|---|---|
| Unit Price with VAT: | 55,09176 Kč |




