


FDB15N50 | |
|---|---|
DigiKey Part Number | FDB15N50TR-ND - Tape & Reel (TR) FDB15N50CT-ND - Cut Tape (CT) FDB15N50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB15N50 |
Description | MOSFET N-CH 500V 15A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 15A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB15N50 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 25 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB12NM50T4 | STMicroelectronics | 957 | 497-STB12NM50T4CT-ND | 123,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 100 | 51,84620 Kč | 5 184,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,20219 Kč | 30 561,75 Kč |
| 1 600 | 37,31607 Kč | 59 705,71 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |


