
BAV103 | |
|---|---|
DigiKey Part Number | BAV103FSTR-ND - Tape & Reel (TR) BAV103FSCT-ND - Cut Tape (CT) BAV103FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103 |
Description | DIODE STANDARD 200V 200MA SOD80 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | BAV103 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,95037 Kč | 2 375,93 Kč |
| 5 000 | 0,84849 Kč | 4 242,45 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










