
BAV103 | |
|---|---|
DigiKey Part Number | 5399-BAV103TR-ND - Tape & Reel (TR) 5399-BAV103CT-ND - Cut Tape (CT) 5399-BAV103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103 |
Description | 200V 1.25V@200MA 50NS 200MA LL-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LL-34 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,75718 Kč | 378,59 Kč |
| 1 000 | 0,66207 Kč | 662,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55813 Kč | 1 395,33 Kč |
| 5 000 | 0,49362 Kč | 2 468,10 Kč |
| 7 500 | 0,46064 Kč | 3 454,80 Kč |
| 12 500 | 0,42352 Kč | 5 294,00 Kč |
| 17 500 | 0,40152 Kč | 7 026,60 Kč |
| 25 000 | 0,38010 Kč | 9 502,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





