
BAV103-GS08 | |
|---|---|
DigiKey Part Number | BAV103-GS08TR-ND - Tape & Reel (TR) BAV103-GS08CT-ND - Cut Tape (CT) BAV103-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103-GS08 |
Description | DIODE STANDARD 200V 250MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV103-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,28040 Kč | 228,04 Kč |
| 500 | 1,67606 Kč | 838,03 Kč |
| 1 000 | 1,48036 Kč | 1 480,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,26761 Kč | 3 169,02 Kč |
| 5 000 | 1,13570 Kč | 5 678,50 Kč |
| 7 500 | 1,06841 Kč | 8 013,08 Kč |
| 12 500 | 0,99272 Kč | 12 409,00 Kč |
| 17 500 | 0,94785 Kč | 16 587,38 Kč |
| 25 000 | 0,90423 Kč | 22 605,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



