N-Channel 1200 V 40A (Tc) 312W (Tc) Through Hole HiP247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT040W120G3AG

DigiKey Part Number
497-SCT040W120G3AG-ND
Manufacturer
Manufacturer Product Number
SCT040W120G3AG
Description
HIP-247 IN LINE HEAT SINK 2MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 40A (Tc) 312W (Tc) Through Hole HiP247™
Datasheet
 Datasheet
EDA/CAD Models
SCT040W120G3AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
54mOhm @ 16A, 18V
Vgs(th) (Max) @ Id
4.2V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1329 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
HiP247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1274,02000 Kč274,02 Kč
10191,35500 Kč1 913,55 Kč
100144,76020 Kč14 476,02 Kč
600136,74948 Kč82 049,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:274,02000 Kč
Unit Price with VAT:331,56420 Kč