IMW120R220M1HXKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 129
Unit Price: 181,23000 Kč
Datasheet
N-Channel 1200 V 13A (Tc) 75W (Tc) Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMW120R220M1HXKSA1

DigiKey Part Number
IMW120R220M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMW120R220M1HXKSA1
Description
SICFET N-CH 1.2KV 13A TO247-3
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 13A (Tc) 75W (Tc) Through Hole PG-TO247-3-41
Datasheet
 Datasheet
EDA/CAD Models
IMW120R220M1HXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.7V @ 1.6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 18 V
Series
Vgs (Max)
+23V, -7V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
289 pF @ 800 V
Part Status
Active
Power Dissipation (Max)
75W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
PG-TO247-3-41
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Base Product Number
Rds On (Max) @ Id, Vgs
286mOhm @ 4A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSC180SMA120BMicrochip Technology129691-MSC180SMA120B-ND181,23000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,10000 Kč173,10 Kč
3099,03567 Kč2 971,07 Kč
12082,72858 Kč9 927,43 Kč
51070,77457 Kč36 095,03 Kč
1 02066,41393 Kč67 742,21 Kč
2 01062,82154 Kč126 271,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,10000 Kč
Unit Price with VAT:209,45100 Kč