IXFA16N50P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 45,53038 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 69,92000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 60,89420 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: 123,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 916
Unit Price: 117,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 034
Unit Price: 110,03000 Kč
Datasheet
N-Channel 500 V 16A (Tc) 330W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA16N50P3

DigiKey Part Number
IXFA16N50P3-ND
Manufacturer
Manufacturer Product Number
IXFA16N50P3
Description
MOSFET N-CH 500V 16A TO263
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 16A (Tc) 330W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1515 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
330W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263AA (IXFA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5016FNJTLRohm Semiconductor0846-R5016FNJTLTR-ND45,53038 KčSimilar
SIHB12N50E-GE3Vishay Siliconix0SIHB12N50E-GE3-ND69,92000 KčSimilar
SIHB16N50C-E3Vishay Siliconix0742-SIHB16N50C-E3-ND60,89420 KčSimilar
STB12NM50T4STMicroelectronics957497-STB12NM50T4CT-ND123,47000 KčSimilar
STB14NK50ZT4STMicroelectronics916497-12534-1-ND117,59000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30073,64700 Kč22 094,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,64700 Kč
Unit Price with VAT:89,11287 Kč