SIHB16N50C-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 69,76377 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 73,64700 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 73,08773 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 65,88963 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: 123,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 034
Unit Price: 110,03000 Kč
Datasheet
N-Channel 500 V 16A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 16A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

SIHB16N50C-E3

DigiKey Part Number
742-SIHB16N50C-E3-ND
Manufacturer
Manufacturer Product Number
SIHB16N50C-E3
Description
MOSFET N-CH 500V 16A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 16A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Type
Power Dissipation (Max)
250W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
380mOhm @ 8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFA16N50PIXYS0IXFA16N50P-ND69,76377 KčSimilar
IXFA16N50P3IXYS0IXFA16N50P3-ND73,64700 KčSimilar
IXFA20N50P3IXYS0IXFA20N50P3-ND73,08773 KčSimilar
IXTA16N50PIXYS0IXTA16N50P-ND65,88963 KčSimilar
STB12NM50T4STMicroelectronics957497-STB12NM50T4CT-ND123,47000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes