Similar
Similar
Similar
Similar
Similar

R5011FNJTL | |
|---|---|
DigiKey Part Number | 846-R5011FNJTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5011FNJTL |
Description | MOSFET N-CH 500V 11A LPT |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R5011FNJTL Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 5.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6011ENJTL | Rohm Semiconductor | 0 | R6011ENJTLCT-ND | 106,25000 Kč | Similar |
| IXFA12N50P | IXYS | 278 | IXFA12N50P-ND | 129,98000 Kč | Similar |
| IXTA12N50P | IXYS | 0 | 238-IXTA12N50P-ND | 124,31000 Kč | Similar |
| IXTA15N50L2 | IXYS | 85 | IXTA15N50L2-ND | 381,53000 Kč | Similar |
| IXTA6N50D2 | IXYS | 641 | 238-IXTA6N50D2-ND | 261,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,89644 Kč | 19 896,44 Kč |
| 2 000 | 18,50407 Kč | 37 008,14 Kč |
| 3 000 | 17,95329 Kč | 53 859,87 Kč |
| Unit Price without VAT: | 19,89644 Kč |
|---|---|
| Unit Price with VAT: | 24,07469 Kč |



