
IXTA6N50D2 | |
|---|---|
DigiKey Part Number | 238-IXTA6N50D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTA6N50D2 |
Description | MOSFET N-CH 500V 6A TO263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 6A (Tc) 300W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package TO-263AA |
Drain to Source Voltage (Vdss) 500 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 3A, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 50 | 147,00700 Kč | 7 350,35 Kč |
| 100 | 136,04180 Kč | 13 604,18 Kč |
| 500 | 117,57032 Kč | 58 785,16 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |




