N-Channel 20 V 35A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR410DP-T1-GE3

DigiKey Part Number
SIR410DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR410DP-T1-GE3CT-ND - Cut Tape (CT)
SIR410DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR410DP-T1-GE3
Description
MOSFET N-CH 20V 35A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 35A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
4.2W (Ta), 36W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC046N02KSGAUMA1Infineon Technologies4 710BSC046N02KSGAUMA1CT-ND46,41000 KčSimilar
RS1E150GNTBRohm Semiconductor2 225RS1E150GNTBCT-ND19,95000 KčSimilar
RS1E220ATTB1Rohm Semiconductor412RS1E220ATTB1CT-ND77,48000 KčSimilar
RS1E240BNTBRohm Semiconductor7 373RS1E240BNTBCT-ND25,20000 KčSimilar
RS3E095BNGZETBRohm Semiconductor2 446RS3E095BNGZETBCT-ND31,08000 KčSimilar
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1022,84600 Kč228,46 Kč
10015,24660 Kč1 524,66 Kč
50011,99112 Kč5 995,56 Kč
1 00010,94332 Kč10 943,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,61295 Kč28 838,85 Kč
6 0008,94350 Kč53 661,00 Kč
9 0008,60253 Kč77 422,77 Kč
15 0008,21953 Kč123 292,95 Kč
21 0008,13673 Kč170 871,33 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč