N-Channel 20 V 19A (Ta), 80A (Tc) 2.8W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC046N02KSGAUMA1

DigiKey Part Number
BSC046N02KSGAUMA1TR-ND - Tape & Reel (TR)
BSC046N02KSGAUMA1CT-ND - Cut Tape (CT)
BSC046N02KSGAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC046N02KSGAUMA1
Description
MOSFET N-CH 20V 19A/80A TDSON
Customer Reference
Detailed Description
N-Channel 20 V 19A (Ta), 80A (Tc) 2.8W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC046N02KSGAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 50A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
27.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 710
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1029,69100 Kč296,91 Kč
10020,15600 Kč2 015,60 Kč
50016,07942 Kč8 039,71 Kč
1 00014,76810 Kč14 768,10 Kč
2 00013,66550 Kč27 331,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,26410 Kč66 320,50 Kč
10 00012,65193 Kč126 519,30 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč