
CSD16556Q5B | |
|---|---|
DigiKey Part Number | 296-35627-2-ND - Tape & Reel (TR) 296-35627-1-ND - Cut Tape (CT) 296-35627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16556Q5B |
Description | MOSFET N-CH 25V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 3.2W (Ta), 191W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16556Q5B Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6180 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 191W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.07mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 47,85400 Kč | 478,54 Kč |
| 100 | 33,23980 Kč | 3 323,98 Kč |
| 500 | 26,99418 Kč | 13 497,09 Kč |
| 1 000 | 26,50473 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,81710 Kč | 57 042,75 Kč |
| 5 000 | 21,65419 Kč | 108 270,95 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


