N-Channel 30 V 24A (Ta), 40A (Tc) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1E240BNTB

DigiKey Part Number
RS1E240BNTBTR-ND - Tape & Reel (TR)
RS1E240BNTBCT-ND - Cut Tape (CT)
RS1E240BNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1E240BNTB
Description
MOSFET N-CH 30V 24A 8HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 40A (Tc) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
RS1E240BNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 15 V
FET Type
Power Dissipation (Max)
3W (Ta), 30W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.2mOhm @ 24A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,81100 Kč158,11 Kč
10010,37720 Kč1 037,72 Kč
5008,03720 Kč4 018,60 Kč
1 0007,28337 Kč7 283,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,46696 Kč16 167,40 Kč
5 0005,96226 Kč29 811,30 Kč
7 5005,70513 Kč42 788,47 Kč
12 5005,41622 Kč67 702,75 Kč
17 5005,24520 Kč91 791,00 Kč
25 0005,07900 Kč126 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč