
RS1E220ATTB1 | |
|---|---|
DigiKey Part Number | RS1E220ATTB1TR-ND - Tape & Reel (TR) RS1E220ATTB1CT-ND - Cut Tape (CT) RS1E220ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E220ATTB1 |
Description | MOSFET P-CH 30V 22A/76A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 22A (Ta), 76A (Tc) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5850 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 22A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 100 | 35,21780 Kč | 3 521,78 Kč |
| 500 | 28,66856 Kč | 14 334,28 Kč |
| 1 000 | 28,46447 Kč | 28 464,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,28965 Kč | 60 724,13 Kč |
| 5 000 | 23,25529 Kč | 116 276,45 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


