Similar
Similar
Similar

STD11NM50N | |
|---|---|
DigiKey Part Number | 497-10567-2-ND - Tape & Reel (TR) 497-10567-1-ND - Cut Tape (CT) 497-10567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11NM50N |
Description | MOSFET N-CH 500V 8.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8.5A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD11NM50N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 547 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 470mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50R500CEBTMA1 | Infineon Technologies | 0 | IPD50R500CEBTMA1TR-ND | 0,00000 Kč | Similar |
| IXTA12N50P | IXYS | 0 | 238-IXTA12N50P-ND | 124,31000 Kč | Similar |
| RJK5033DPD-00#J2 | Renesas Electronics Corporation | 5 959 | RJK5033DPD-00#J2CT-ND | 68,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 41,32400 Kč | 413,24 Kč |
| 100 | 28,46700 Kč | 2 846,70 Kč |
| 500 | 22,97098 Kč | 11 485,49 Kč |
| 1 000 | 21,87194 Kč | 21 871,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,29330 Kč | 48 233,25 Kč |
| 5 000 | 18,11317 Kč | 90 565,85 Kč |
| 7 500 | 17,86930 Kč | 134 019,75 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




