Similar
Similar

IPD50R500CEBTMA1 | |
|---|---|
DigiKey Part Number | IPD50R500CEBTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD50R500CEBTMA1 |
Description | MOSFET N-CH 500V 7.6A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.6A (Tc) 57W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 433 pF @ 100 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 2.3A, 13V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD08N50C3ATMA1 | Infineon Technologies | 11 376 | SPD08N50C3ATMA1CT-ND | 56,06000 Kč | Similar |
| STD11NM50N | STMicroelectronics | 0 | 497-10567-1-ND | 63,83000 Kč | Similar |



