
IRF7240TRPBF | |
|---|---|
DigiKey Part Number | IRF7240TRPBFTR-ND - Tape & Reel (TR) IRF7240TRPBFCT-ND - Cut Tape (CT) IRF7240TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7240TRPBF |
Description | MOSFET P-CH 40V 10.5A 8SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 10.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7240TRPBF Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 10.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4485 | Alpha & Omega Semiconductor Inc. | 11 454 | 785-1551-1-ND | 1,27000 Kč | Similar |
| FDS4675 | onsemi | 0 | FDS4675CT-ND | 1,49000 Kč | Similar |
| FDS6375 | onsemi | 1 156 | FDS6375CT-ND | 1,05000 Kč | Similar |
| FDS6675BZ | onsemi | 9 002 | FDS6675BZCT-ND | 1,21000 Kč | Similar |
| RS1G201ATTB1 | Rohm Semiconductor | 0 | 846-RS1G201ATTB1CT-ND | 3,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 100 | 17,45350 Kč | 1 745,35 Kč |
| 500 | 13,80240 Kč | 6 901,20 Kč |
| 1 000 | 12,62778 Kč | 12 627,78 Kč |
| 2 000 | 11,63993 Kč | 23 279,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,80930 Kč | 43 237,20 Kč |
| 8 000 | 10,11114 Kč | 80 889,12 Kč |
| 12 000 | 9,75564 Kč | 117 067,68 Kč |
| 20 000 | 9,66433 Kč | 193 286,60 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |










