
CB3LV-3I-100M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-100M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-100M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-100M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-100M000000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-100M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 25 | 51,36960 Kč | 1 284,24 Kč |
| 50 | 49,24460 Kč | 2 462,23 Kč |
| 100 | 47,20770 Kč | 4 720,77 Kč |
| 250 | 44,64596 Kč | 11 161,49 Kč |
| 500 | 42,80190 Kč | 21 400,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,03534 Kč | 41 035,34 Kč |
| 2 000 | 39,34375 Kč | 78 687,50 Kč |
| 3 000 | 38,38721 Kč | 115 161,63 Kč |
| 5 000 | 37,21623 Kč | 186 081,15 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |










