
SN65LVDS179DGK | |
|---|---|
DigiKey Part Number | 296-6918-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS179DGK |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS179DGK Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Data Rate 150Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Protocol LVDS | Supplier Device Package 8-VSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 87,58300 Kč | 875,83 Kč |
| 80 | 74,35125 Kč | 5 948,10 Kč |
| 160 | 71,40106 Kč | 11 424,17 Kč |
| 320 | 68,97122 Kč | 22 070,79 Kč |
| 560 | 67,32709 Kč | 37 703,17 Kč |
| 1 040 | 65,78613 Kč | 68 417,58 Kč |
| 2 560 | 63,97221 Kč | 163 768,86 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |






