


FDS4675 | |
|---|---|
DigiKey Part Number | FDS4675TR-ND - Tape & Reel (TR) FDS4675CT-ND - Cut Tape (CT) FDS4675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4675 |
Description | MOSFET P-CH 40V 11A 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta) 2.4W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4350 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 15,59520 Kč | 1 559,52 Kč |
| 500 | 12,27628 Kč | 6 138,14 Kč |
| 1 000 | 11,20810 Kč | 11 208,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,39459 Kč | 23 486,48 Kč |
| 5 000 | 8,72706 Kč | 43 635,30 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |





