IRF1010EZSTRLP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 234
Unit Price: 2,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,06469 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 381
Unit Price: 1,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 494
Unit Price: 3,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 623
Unit Price: 4,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 287
Unit Price: 2,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 564
Unit Price: 3,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 447
Unit Price: 2,93000 Kč
Datasheet
N-Channel 60 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1010EZSTRLP

DigiKey Part Number
IRF1010EZSTRLPTR-ND - Tape & Reel (TR)
IRF1010EZSTRLPCT-ND - Cut Tape (CT)
IRF1010EZSTRLPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF1010EZSTRLP
Description
MOSFET N-CH 60V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF1010EZSTRLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2810 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
140W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.5mOhm @ 51A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK768R3-60E,118Nexperia USA Inc.4 2341727-7258-1-ND2,42000 KčSimilar
NP60N055KUG-E1-AYRenesas Electronics Corporation0NP60N055KUG-E1-AY-ND1,06469 KčSimilar
PSMN015-60BS,118Nexperia USA Inc.16 3811727-7207-1-ND1,87000 KčSimilar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND2,20000 KčSimilar
STB140NF55T4STMicroelectronics1 494497-4321-1-ND3,11000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types