IPP60R380C6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 468
Unit Price: 43,89000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 995
Unit Price: 75,59000 Kč
Datasheet

Similar


onsemi
In Stock: 2 299
Unit Price: 81,05000 Kč
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 93,23000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 53,30273 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 53,30273 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 48,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 322
Unit Price: 105,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: 103,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 306
Unit Price: 57,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: 68,03000 Kč
Datasheet
N-Channel 600 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R380C6XKSA1

DigiKey Part Number
IPP60R380C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R380C6XKSA1
Description
MOSFET N-CH 600V 10.6A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R380C6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes