N-Channel 600 V 11A (Tc) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP15N60M2-EP

DigiKey Part Number
497-15891-5-ND
Manufacturer
Manufacturer Product Number
STP15N60M2-EP
Description
MOSFET N-CH 600V 11A TO220
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP15N60M2-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
378mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
5028,47320 Kč1 423,66 Kč
10025,63440 Kč2 563,44 Kč
50020,65238 Kč10 326,19 Kč
1 00019,05128 Kč19 051,28 Kč
2 00017,70520 Kč35 410,40 Kč
5 00017,06088 Kč85 304,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč