
FCPF11N60 | |
|---|---|
DigiKey Part Number | FCPF11N60-ND |
Manufacturer | |
Manufacturer Product Number | FCPF11N60 |
Description | MOSFET N-CH 600V 11A TO220F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 36W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF11N60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1490 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 50 | 47,95100 Kč | 2 397,55 Kč |
| 100 | 43,56460 Kč | 4 356,46 Kč |
| 500 | 35,87508 Kč | 17 937,54 Kč |
| 1 000 | 33,40593 Kč | 33 405,93 Kč |
| 2 000 | 32,78838 Kč | 65 576,76 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


