N-Channel 600 V 10.2A (Tc) 106W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP380N60

DigiKey Part Number
FCP380N60-ND
Manufacturer
Manufacturer Product Number
FCP380N60
Description
MOSFET N-CH 600V 10.2A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 10.2A (Tc) 106W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP380N60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1665 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
106W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP360N65S3R0onsemi293FCP360N65S3R0-ND72,44000 KčMFR Recommended
IPP60R299CPXKSA1Infineon Technologies990448-IPP60R299CPXKSA1-ND79,58000 KčDirect
AOT11S60LAlpha & Omega Semiconductor Inc.995785-1250-5-ND75,59000 KčSimilar
IXFP22N60P3IXYS219IXFP22N60P3-ND158,95000 KčSimilar
SIHP12N60E-E3Vishay Siliconix0SIHP12N60E-E3-ND76,43000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

2 299In Stock
Purchasing Option