IXTP12N70X2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 052
Unit Price: 92,60000 Kč
Datasheet

Similar


onsemi
In Stock: 807
Unit Price: 99,74000 Kč
Datasheet

Similar


onsemi
In Stock: 948
Unit Price: 101,84000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: 144,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 48,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 322
Unit Price: 105,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: 103,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 306
Unit Price: 57,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 817
Unit Price: 65,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 394
Unit Price: 116,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 19,40740 Kč
N-Channel 700 V 12A (Tc) 180W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 12A (Tc) 180W (Tc) Through Hole TO-220
ITO-220AB Tab

IXTP12N70X2

DigiKey Part Number
238-IXTP12N70X2-ND
Manufacturer
Manufacturer Product Number
IXTP12N70X2
Description
MOSFET N-CH 700V 12A TO220AB
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 12A (Tc) 180W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30053,30273 Kč15 990,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,30273 Kč
Unit Price with VAT:64,49630 Kč