N-Channel 800 V 14A (Tc) 195W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP400N80Z

DigiKey Part Number
FCP400N80Z-ND
Manufacturer
Manufacturer Product Number
FCP400N80Z
Description
MOSFET N-CH 800V 14A TO220-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 14A (Tc) 195W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP400N80Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
195W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
5051,53740 Kč2 576,87 Kč
10046,88010 Kč4 688,01 Kč
50038,72158 Kč19 360,79 Kč
1 00036,10207 Kč36 102,07 Kč
2 00035,84884 Kč71 697,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč