N-Channel 800 V 11A (Tc) 150W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP11NM80

DigiKey Part Number
497-4369-5-ND
Manufacturer
Manufacturer Product Number
STP11NM80
Description
MOSFET N-CH 800V 11A TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tc) 150W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP11NM80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43.6 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1630 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
400mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
5082,60200 Kč4 130,10 Kč
10075,67470 Kč7 567,47 Kč
50063,55086 Kč31 775,43 Kč
1 00059,65973 Kč59 659,73 Kč
2 00058,82590 Kč117 651,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč