IPP12CN10LGXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 012
Unit Price: 39,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 520
Unit Price: 55,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 353
Unit Price: 45,89000 Kč
Datasheet

Similar


onsemi
In Stock: 467
Unit Price: 94,09000 Kč
Datasheet

Similar


onsemi
In Stock: 800
Unit Price: 69,47000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 71,78000 Kč
Datasheet

Similar


onsemi
In Stock: 146
Unit Price: 70,52000 Kč
Datasheet

Similar


onsemi
In Stock: 2 130
Unit Price: 55,57000 Kč
Datasheet

Similar


onsemi
In Stock: 800
Unit Price: 79,99000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 16,80443 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4
Unit Price: 57,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 875
Unit Price: 101,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 586
Unit Price: 41,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 566
Unit Price: 87,36000 Kč
Datasheet
N-Channel 100 V 69A (Tc) 125W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP12CN10LGXKSA1

DigiKey Part Number
IPP12CN10LGXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP12CN10LGXKSA1
Description
MOSFET N-CH 100V 69A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 69A (Tc) 125W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP12CN10LGXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 69A, 10V
Vgs(th) (Max) @ Id
2.4V @ 83µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50 640 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50 640In Stock
Ships from Rochester Electronics, LLC