IPP126N10N3GXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 224
Unit Price: 64,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 133
Unit Price: 45,78000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 794
Unit Price: 53,75000 Kč
Datasheet

Similar


onsemi
In Stock: 775
Unit Price: 69,29000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet

Similar


onsemi
In Stock: 1 323
Unit Price: 55,43000 Kč
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 79,79000 Kč
Datasheet

Similar


IXYS
In Stock: 9 902
Unit Price: 99,11000 Kč
Datasheet

Similar


onsemi
In Stock: 221
Unit Price: 90,71000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 302
Unit Price: 62,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 753
Unit Price: 127,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 84,62000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: 44,31000 Kč
Datasheet
N-Channel 100 V 58A (Tc) 94W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP126N10N3GXKSA1

DigiKey Part Number
IPP126N10N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP126N10N3GXKSA1
Description
MOSFET N-CH 100V 58A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 58A (Tc) 94W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP126N10N3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
3.5V @ 46µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes