N-Channel 100 V 100A (Tc) 200W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIT100N10

DigiKey Part Number
4878-DIT100N10-ND
Manufacturer
Manufacturer Product Number
DIT100N10
Description
MOSFET TO220AB N 100V 0.0099OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 200W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
DIT100N10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
5026,28940 Kč1 314,47 Kč
10023,60810 Kč2 360,81 Kč
50018,90198 Kč9 450,99 Kč
1 00017,38928 Kč17 389,28 Kč
2 00016,11723 Kč32 234,46 Kč
5 00014,74156 Kč73 707,80 Kč
10 00014,14478 Kč141 447,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč