N-Channel 100 V 80A (Tc) 230W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP80N10T

DigiKey Part Number
IXTP80N10T-ND
Manufacturer
Manufacturer Product Number
IXTP80N10T
Description
MOSFET N-CH 100V 80A TO220AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 230W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3040 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
14mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 899
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
5056,95080 Kč2 847,54 Kč
10051,83570 Kč5 183,57 Kč
50042,87162 Kč21 435,81 Kč
1 00039,99363 Kč39 993,63 Kč
2 00037,57540 Kč75 150,80 Kč
5 00037,30555 Kč186 527,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč