N-Channel 100 V 120A (Tc) 333W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 120A (Tc) 333W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP036N10A

DigiKey Part Number
FDP036N10A-ND
Manufacturer
Manufacturer Product Number
FDP036N10A
Description
MOSFET N-CH 100V 120A TO220-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 333W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
116 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7295 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
333W (Tc)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 809
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
5070,33500 Kč3 516,75 Kč
10064,33160 Kč6 433,16 Kč
50053,82166 Kč26 910,83 Kč
1 00052,52125 Kč52 521,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč