
TK35E08N1,S1X | |
|---|---|
DigiKey Part Number | 264-TK35E08N1,S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK35E08N1,S1X |
Description | MOSFET N-CH 80V 55A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 55A (Tc) 72W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK35E08N1,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 17.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 50 | 21,35500 Kč | 1 067,75 Kč |
| 100 | 19,11030 Kč | 1 911,03 Kč |
| 500 | 15,16812 Kč | 7 584,06 Kč |
| 1 000 | 13,90047 Kč | 13 900,47 Kč |
| 2 000 | 12,83430 Kč | 25 668,60 Kč |
| 5 000 | 11,68098 Kč | 58 404,90 Kč |
| 10 000 | 10,96875 Kč | 109 687,50 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

