IPB65R190CFDATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 583
Unit Price: 95,96000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 800
Unit Price: 118,64000 Kč
Datasheet

Similar


onsemi
In Stock: 578
Unit Price: 108,35000 Kč
Datasheet

Similar


IXYS
In Stock: 4 207
Unit Price: 164,20000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 30
Unit Price: 114,65000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 55,94287 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 150,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 770
Unit Price: 81,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 809
Unit Price: 95,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 905
Unit Price: 58,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 47,38010 Kč
Datasheet
N-Channel 650 V 17.5A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 17.5A (Tc) 151W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R190CFDATMA1

DigiKey Part Number
IPB65R190CFDATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB65R190CFDATMA1
Description
MOSFET N-CH 650V 17.5A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 17.5A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R190CFDATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 730µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
151W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 7.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB65R190CFDATMA2Infineon Technologies583448-IPB65R190CFDATMA2CT-ND95,96000 KčMFR Recommended
AOB25S65LAlpha & Omega Semiconductor Inc.800785-1539-1-ND118,64000 KčSimilar
FCB199N65S3onsemi578488-FCB199N65S3CT-ND108,35000 KčSimilar
IXFA22N65X2IXYS4 207238-IXFA22N65X2-ND164,20000 KčSimilar
SIHB21N60EF-GE3Vishay Siliconix30SIHB21N60EF-GE3-ND114,65000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes